For lightweight protection that is resistant to temperatures of up to +150 °C, use 3M high-temperature protective helmets G3501 series. Our high-temperature protective helmet is fully compatible with 3M's range of eyes, face and ear protection. It features a leather sweat band for enhanced comfort and a headband that can be rotated 180° to provide a better field of vision when working in confined spaces. The helmet with electrical insulation up to 1000 VAC in accordance with EN50365 for working in low voltage environments is approved for the temperature range from -30 °C to +150 °C.
This text is machine translated.