

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Ribbon cable
1.27 mm
10 x
0.08 mm²
10 x 0.08 mm²
Halogen-free
12.7 mm
11.43 mm
Grey
Sold per metre
30 V
No
28
No
Yes
Yes
Polyolefin
7 x 0.127 mm
-40 °C
+105 °C
HF365/10 100
FBC
30 m
PVC
2010
30 V
0.09 mm²
-40 - +105 °C
Datasheet 602524 3M HF365/10 100 Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Grey Sold per metre
User & Safety Instructions 602524 3M HF365/10 100 Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Grey Sold per metre
Information 602524 3M HF365/10 100 Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Grey Sold per metre