
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
12 mm
3 mm
Black
4:1
incl. adhesive
with partition
1 m
Polyolefin
-55 °C
+130 °C
MDT-A12/3-B
Yes
1 m
MDT-A12/3-B
2.5 mm
Datasheet 3098723 3M MDT-A12/3-B Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1 m
User & Safety Instructions 3098723 3M MDT-A12/3-B Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1 m