
Highlights & Details
3M PF215W9B Privacy screen filter Suitable for: Monitor 54,6 cm (21,5") Image format: 16:9
- Highly effective “darkening” at a lateral angle of more than 60 degrees thanks to microplate technology
- Can be used on both sides: A shining side and a matte side for reducing glare effects
- Reduces 35% of the blue light transmission of the display
- Reduces reflections, so that you can see your screen pin-sharp and enjoy flawless image clarity
- Compatible with some touch screen devices
- Matte surface reduces glare and hides fingerprints
- The advanced microplate technology provides for an excellent picture experience with high resolution
- Easy to install, remove and clean
- Provides screens with additional robust protection against dust and scratches
- 100% manually checked for quality assurance
Technical specifications
- Viewing range (W x H): 477 x 268 mm
- Product type
Privacy screen filter
- Suitable for
Monitor
- Compatible with
Universal
- Suitable for
54,6 cm (21,5")
- Features
Minimises blue light
Minimises glare and fingerprints
Double-sided (matt/glossy)
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
364 mm
- Width
535 mm
- Dim
(W x H) 535 mm x 364 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2122154 3M PF215W9B Privacy screen filter Monitor 54,6 cm (21,5") Image format: 16:9 7000006417 Universal
Description
3M™ privacy filter Standard for monitors provides superior privacy, which "darkens" side views. At the same time, they provide for an excellent picture experience with high resolution with front view. Can be used on both sides: A shining side and a matte side for reducing glare effects – this reduces reflections and fingerprints remain hidden, so that you enjoy a flawless picture clarity.
This text is machine translated.
This text is machine translated.











