
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Monitor
- Compatible with
Universal
- Suitable for
59,7 cm (23,5")
- Features
Minimises blue light
Minimises glare and fingerprints
Double-sided (matt/glossy)
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
294 mm
- Width
522 mm
- Dim
(W x H) 522 mm x 294 mm
- Factory colour
Black
- Design height
294 mm
- Features
Scratch-proof
- Weight
96 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024412 3M PF235W9B Privacy screen filter Monitor 59,7 cm (23,5") Image format: 16:9 7100196814 Universal
Description
3M™ Privacy Filters provide superior visual protection for side-view viewing outside the 60-degree frontal viewing angle while providing an excellent viewing experience from the direct view. You can choose between a glossy and a matt side to reduce reflections and hide fingerprints so that you can enjoy a clear picture.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 59.7 cm (23.5"). Aspect ratio: 16:9 Suitable for: Monitor
- Type: Border-less visual protection filter. Protection function: Scratch-proof Weight: 96 g











