
Number
Total (€ 9.24 / piece)
€ 12.60
-27 %
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
3M™ Solus™ 2000 protective glasses
- Blue/gray headband
- Anti-scratch coating
Technical specifications
- Product type
Safety glasses
- Factory colour
Blue
Grey
- Window tinting
None
- Weight
0.03 kg
- DIN standard
DIN 166
- EN standard
EN 166
- Features
Anti-fog coating
Angle adjustable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436485 3M S2001ASP-BLU Safety glasses Anti-fog coating, Angle adjustable Blue, Grey
Datasheet 2436485 3M S2001ASP-BLU Safety glasses Anti-fog coating, Angle adjustable Blue, Grey
User & Safety Instructions
User & Safety Instructions 2436485 3M S2001ASP-BLU Safety glasses Anti-fog coating, Angle adjustable Blue, Grey
Description
3M™ Solus™ 2000 safety glasses, S2001ASP-BLU-EU is a sporty, stylish safety glasses with blue/gray, adjustable angle ratchet brackets for a customized fit. The clear polycarbonate glass with "scratch-proof+" has an excellent anti-scratch coating for a long service life.
This text is machine translated.
This text is machine translated.











