
Number
Total (€ 15.99 / piece)
€ 20.99
-24 %
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
3M™ Solus™ 2000 protective glasses
- Gray/turquoise temples
- Adjustable angle
- Scotchard™ Anti-fog coating
Technical specifications
- Product type
Safety glasses
- Factory colour
Turquoise
Grey
- Window tinting
Grey
- DIN standard
DIN 166
- EN standard
EN 166
- Material
Polycarbonate (PC)
- Features
Anti-fog coating
Angle adjustable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436493 3M S2007SGAF-BGR Safety glasses Anti-fog coating, Angle adjustable Turquoise, Grey
Datasheet 2436493 3M S2007SGAF-BGR Safety glasses Anti-fog coating, Angle adjustable Turquoise, Grey
User & Safety Instructions
User & Safety Instructions 2436493 3M S2007SGAF-BGR Safety glasses Anti-fog coating, Angle adjustable Turquoise, Grey
Description
3M™ Solus™ 2000 safety glasses, S2007SGAF-BGR is a sporty, stylish safety glasses with gray/turquoise, adjustable angle ratchet brackets for a customized fit. The light gray polycarbonate lens for indoor/outdoor areas reduces glare by bright light. ideal for changing activities indoor / outdoor. Scotchard™ Anti-fog coating for long life and better visibility.
This text is machine translated.
This text is machine translated.




































