
Number
Technical specifications
- Product type
Safety glasses
- Factory colour
Blue
- Window tinting
None
- Material
Polycarbonate (PC)
- Features
Anti-fog coating
Anti-scratch coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2633471 3M SecureFit SF101AF-BLU Safety glasses Anti-fog coating, Anti-scratch coating Blue
User & Safety Instructions
User & Safety Instructions 2633471 3M SecureFit SF101AF-BLU Safety glasses Anti-fog coating, Anti-scratch coating Blue
Information
Information 2633471 3M SecureFit SF101AF-BLU Safety glasses Anti-fog coating, Anti-scratch coating Blue
Information 2633471 3M SecureFit SF101AF-BLU Safety glasses Anti-fog coating, Anti-scratch coating Blue
Description
This text is machine translated.
Features
- Low-cost, robust 3M™ SecureFit™ goggles
- The innovative 3M™ SecureFit™ split-rib ironing pressure distribution technology provides a secure fit and optimizes the pressure on the glasses arms. The brackets are flexible and adjust to the head size of the carrier
- The slim wrap-round shape makes these glasses especially suitable for smaller faces
- Available as a cost-effective large package (5 units, only with black frame)
- The flat and flexible ironing design is easy to combine with 3M™ earbuds
- The wrap-around shape adjusts to the contours, ensuring a fit that prevents slipping
- Easy cleaning




