
Number
Technical specifications
- Product type
Safety glasses
- Factory colour
Green
Black
- Window tinting
None
- Weight
1000 g
- DIN standard
DIN 166
- EN standard
EN 166
- Material
Polycarbonate (PC)
- Features
Anti-fog coating
Anti-scratch coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2633454 3M SecureFit SF420AF Safety glasses Anti-fog coating, Anti-scratch coating Green, Black EN 166 DIN 166
User & Safety Instructions
User & Safety Instructions 2633454 3M SecureFit SF420AF Safety glasses Anti-fog coating, Anti-scratch coating Green, Black EN 166 DIN 166
Information
Information 2633454 3M SecureFit SF420AF Safety glasses Anti-fog coating, Anti-scratch coating Green, Black EN 166 DIN 166
Information 2633454 3M SecureFit SF420AF Safety glasses Anti-fog coating, Anti-scratch coating Green, Black EN 166 DIN 166
Description
This text is machine translated.
Features
- Safety glasses with an additional diopter range on the lower border of the disc for enlarging small details
- The innovative 3M™ SecureFit™ split-rib ironing pressure distribution technology provides a secure fit and optimizes the pressure on the glasses arms. The brackets are flexible and adjust to the head size of the carrier
- The wrap-round shape provides the carrier with a wide field of view
- The flat and flexible hangers can be combined well with earcap protectors and provide solid side protection



