
Number (Package size 5 pc(s))
Highlights & Details
3M™ SecureFit™ 100 goggles, black headband, anti-scratch/anti-fog coating, brown disc, SF101AF-BLK-EU, 5 pieces
- Low-cost, robust 3M™ SecureFit™ goggles
- The innovative 3M™ SecureFit™ split-rib ironing pressure distribution technology provides secure fit and optimizes the pressure of the glasses arms
- The brackets are flexible and adjust to the head size of the carrier
- Through the slim wrap-round shape these glasses are suitable mainly for narrow faces
- Available as a cost-effective large package (5 piece, only with black frame)
- The flat and flexible headband design is easy to combine with 3M™ earbuds
- The wrap-around shape adjusts to the contours and thus ensures the safety of the fit, which prevents slipping
- Easy Cleaning
Technical specifications
- UV protection 99.9%
- Disc marking 2C-1.2 3M FT
- Frame type: Frame less
- Size: One size fits all
- Product type
Safety glasses
- Factory colour
Black
- Window tinting
None
- Material
Polycarbonate (PC)
- Features
Anti-fog coating
Anti-scratch coating
Documents & Downloads
Datasheet
Datasheet 3098783 3M SF101AF-BLK Safety glasses Anti-fog coating, Anti-scratch coating Black
User & Safety Instructions
User & Safety Instructions 3098783 3M SF101AF-BLK Safety glasses Anti-fog coating, Anti-scratch coating Black
Information
Information 3098783 3M SF101AF-BLK Safety glasses Anti-fog coating, Anti-scratch coating Black
Information 3098783 3M SF101AF-BLK Safety glasses Anti-fog coating, Anti-scratch coating Black
Description
This text is machine translated.









