
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 21.84
-19 %
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
3M™ SecureFit™ 3700 goggles
- Lime green bracket
Technical specifications
- Product type
Safety glasses
- Factory colour
Lime green
- Window tinting
None
- DIN standard
DIN 166
DIN 170
DIN 172
- EN standard
EN 166
EN 170
EN 172
- Material
Polycarbonate (PC)
- Features
Anti-fog coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436579 3M SF3701SGAF-GRN Safety glasses Anti-fog coating Lime green EN 166, EN 170, EN 172 DIN 166, DIN 170, DIN 172
User & Safety Instructions
User & Safety Instructions 2436579 3M SF3701SGAF-GRN Safety glasses Anti-fog coating Lime green EN 166, EN 170, EN 172 DIN 166, DIN 170, DIN 172
Description
Finally, there is a safety glasses for spectacle wearers, which can be worn comfortably all day long. Comfort and secure hold even in case of jerky movements and overhead work thanks to patented 3M pressure distribution technology, angle-adjustable ratchet bracket and soft-nosepad for more comfort and secure seat.
This text is machine translated.
This text is machine translated.











