
Number
3M SJ 354D Dual Lock Hook-and-loop tape stick-on Hook and loop pad (L x W) 5000 mm x 25.4 mm Black 1 Pair
Technical specifications
- Adhesive: synthetic rubber
- Roll length: 2 x 5 m
- Closure thickness: 5.8 mm
- Retension force: 160 g/cm²
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
stick-on
- Factory colour
Black
- Length
5000 mm
- Width
25.4 mm
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- Content
1 Pair
- Dim
(L x W) 5000 mm x 25.4 mm
- Manufacturer part #
SJ354D
- Type
SJ 354D Dual Lock
- Temperature range
-30 - +50 °C / short-term +70 °C
Documents & Downloads
Datasheet
Datasheet 540113 3M SJ 354D Dual Lock Hook-and-loop tape stick-on Hook and loop pad (L x W) 5000 mm x 25.4 mm Black 1 Pair
User & Safety Instructions
User & Safety Instructions 540113 3M SJ 354D Dual Lock Hook-and-loop tape stick-on Hook and loop pad (L x W) 5000 mm x 25.4 mm Black 1 Pair
Information
Information 540113 3M SJ 354D Dual Lock Hook-and-loop tape stick-on Hook and loop pad (L x W) 5000 mm x 25.4 mm Black 1 Pair
Information 540113 3M SJ 354D Dual Lock Hook-and-loop tape stick-on Hook and loop pad (L x W) 5000 mm x 25.4 mm Black 1 Pair
Information 540113 3M SJ 354D Dual Lock Hook-and-loop tape stick-on Hook and loop pad (L x W) 5000 mm x 25.4 mm Black 1 Pair
Information 540113 3M SJ 354D Dual Lock Hook-and-loop tape stick-on Hook and loop pad (L x W) 5000 mm x 25.4 mm Black 1 Pair
Description
Typical applications:
Typical applications: mounting coverings, shutters or panels needing to be removed and re-attached quickly and easily for maintenance or repair. For instance, in machine construction or when setting up an exhibit at a trade fair or in a shop.






