
Number (Package size 12 pc(s))
Highlights & Details
3M SJ 5323 MPCB Foot self-adhesive, square Transparent (Ø x H) 20.6 mm x 7.6 mm 12 pc(s)
- (Ø x H) 20.6 mm x 7.6 mm
- Transparent
- Polyurethane
Technical specifications
- Product type
Foot
- Features
self-adhesive
square
- Material
Polyurethane
- Factory colour
Transparent
- Width
20.6 mm
- Height
7.6 mm
- (Ø)
20.6 mm
- Dim
(Ø x H) 20.6 mm x 7.6 mm
- Content
12 pc(s)
- Type
SJ 5323 MPCB
- Material (details)
Polyurethane
Documents & Downloads
Datasheet
Datasheet 527864 3M SJ 5323 MPCB Foot self-adhesive, square Transparent (Ø x H) 20.6 mm x 7.6 mm 12 pc(s)
User & Safety Instructions
User & Safety Instructions 527864 3M SJ 5323 MPCB Foot self-adhesive, square Transparent (Ø x H) 20.6 mm x 7.6 mm 12 pc(s)
Information
Information 527864 3M SJ 5323 MPCB Foot self-adhesive, square Transparent (Ø x H) 20.6 mm x 7.6 mm 12 pc(s)
Information 527864 3M SJ 5323 MPCB Foot self-adhesive, square Transparent (Ø x H) 20.6 mm x 7.6 mm 12 pc(s)









