
Number
Highlights & Details
Self-adhesive elastic buffer BumponTM
- Abrasion-resistant
Technical specifications
- Packaging type
Piece
- Product type
Foot
- Features
self-adhesive
circular
- Type
Anti-slip
- Max. load capacity
12 kg
- Material
Polyurethane
- Factory colour
Black
- Length
19.1 mm
- Width
19.1 mm
- Height
4 mm
- (Ø)
19 mm
- Dim
(Ø x H) 19 mm x 4 mm
- Content
1 pc(s)
- Type
SJ 5744
- Material (details)
Polyurethane
Documents & Downloads
Datasheet
Datasheet 525564 3M SJ 5744 Foot self-adhesive, circular Black (Ø x H) 19 mm x 4 mm 1 pc(s)
Information
Information 525564 3M SJ 5744 Foot self-adhesive, circular Black (Ø x H) 19 mm x 4 mm 1 pc(s)
Information 525564 3M SJ 5744 Foot self-adhesive, circular Black (Ø x H) 19 mm x 4 mm 1 pc(s)
Security datasheet
Security datasheet 525564 3M SJ 5744 Foot self-adhesive, circular Black (Ø x H) 19 mm x 4 mm 1 pc(s)

