
Number
Highlights & Details
High performing-connecting system
- Black
- (L x W) 3 m x 19 mm
Technical specifications
- UL 746C
- Product type
Double sided adhesive tape
- Length
3 m
- Width
19 mm
- Thickness
1.1 mm
- Max. temperature
+149 °C
- Factory colour
Black
- Adhesive type
Acrylic
- Series
VHB™ 5952F
- Type
VHB™ 5952F
- Content
1 pc(s)
- Dim
(L x W) 3 m x 19 mm
- Material thickness
1.1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 806742 3M VHB™ 5952F 5952F/193 Double sided adhesive tape VHB™ 5952F Black (L x W) 3 m x 19 mm 1 pc(s)
Datasheet 806742 3M VHB™ 5952F 5952F/193 Double sided adhesive tape VHB™ 5952F Black (L x W) 3 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806742 3M VHB™ 5952F 5952F/193 Double sided adhesive tape VHB™ 5952F Black (L x W) 3 m x 19 mm 1 pc(s)
Description
The dark gray 3M ™ VHB™ high-power connection system offers an optimal adaptability to the adhesive surfaces. This feature makes it possible that both thin, as well as structured surfaces are fully free of voltage can be connected. The new generation of adaptive high-performance adhesive tapes are additionally characterised by a good impact resistance at temperatures below freezing, a good softening capacity and a high instant adhesion.
Application:
• For most of the powder painted surfaces
• Many plastics
• High-energy surface as well as glass
The use of primer or the previous roughen the verk living surface is not necessary.
This text is machine translated.
Features
- Durable durability
- Immediate durability through pressure-sensitive adhesive
- Almost invisible adhesive bonding provides for an optimized design
- 1.1 mm thick, extremely adaptable, double-sided high-performance adhesive tape
- High dynamic load absorption reduces vibrations and impacts
- Creates a durable sealing against water, humidity, etc.
- Enables the use of thinner, lighter and uneven materials
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape







