

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
PVC
single core
Yes
40429
100 m
No
70 °C
40429
16.0 mm²
Polyvinyl chloride (PVC)
Colour
170 kg/km
No
None
750 V
Round
Copper
Class 1 = solid
None
Green/yellow
450 V
FALSE
1
None
70 °C
None
6.5 mm
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
39 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984762 40429 Wire core 100 m