
Highlights & Details
43 1711 000 04 Series 210
- Type A device plug
- Number of pins 3+PE
- unshielded
- Soldering
- IP40 without seal
- UL
- ESTI+
- VDE
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 15 mΩ
- Insulation class III
- Over voltage category III
- Pollution level 3
- Material of contact body PA (UL94 HB)
- Mounting type: Housing assembly
- Packaging type
Single
- Pins
4
- Conductor material
PUR
- Product type
Square connector
- Type
A standard
- Connection
Soldering
IP40
IP65
- Nominal voltage
250 V
- Display
LED
- Total no. of pins
+ PE
- Manufacturer part #
43 1711 000 04-20
- Content
1 pc(s)
- max. cross section
1.00 mm²
- RoHS-compliant
Yes
- Standard
Industrial-grade
- Connector type
Plug, straight
- Type
43 1711 000 04
- Features
LED
- Fastening type
M12
- Leading contact (PE)
Yes
- Certification
UL
ESTI+
VDE
Documents & Downloads
Datasheet
Datasheet 3217644 43 1711 000 04 Series 210 43 1711 000 04 Pins:4 43 1711 000 04-20 binder Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3217644 43 1711 000 04 Series 210 43 1711 000 04 Pins:4 43 1711 000 04-20 binder Content: 1 pc(s)
Description
Our connectors for the latest automation applications include three series of solenoid valve connectors. Magnetic valve sockets in the designs A, B and C in IP40 up to IP67 correspond to DIN EN 175301-803, many models are available with low or normal-sized housings. Depending on the design, 2+PE, 2+2PE and 3+PE contacts are possible. They are also available with single or double-sided connecting cables, with molded versions having M12 connectors at the other end. Some types have LED displays. In addition to magnetic valve connectors, there are device sockets and plugs.
Properties:
• Type A, B and C to industry standard
• Corresponds to DIN EN 175301-803
• Low housing versions available
• Protection class IP40/IP67
• Device sockets and plugs
• PUR-molded sockets (IP67)
• Available with LED indicators
• Connecting lines made on one or both sides
• UL and VDE approved
This text is machine translated.
Properties:
• Type A, B and C to industry standard
• Corresponds to DIN EN 175301-803
• Low housing versions available
• Protection class IP40/IP67
• Device sockets and plugs
• PUR-molded sockets (IP67)
• Available with LED indicators
• Connecting lines made on one or both sides
• UL and VDE approved
This text is machine translated.










