There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
+ switch
10 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
Mono with switch
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16SH-10IP06103A2020IMTA
Yes
± 20 %
PC16SH-10IP06103A2020IMTA
-25 - +70 °C
Datasheet 445718 Piher PC16SH-10IP06103A2020IMTA Single turn rotary pot + switch Mono 0.2 W 10 kΩ 1 pc(s)
User & Safety Instructions 445718 Piher PC16SH-10IP06103A2020IMTA Single turn rotary pot + switch Mono 0.2 W 10 kΩ 1 pc(s)