Wima MKP4J034705G00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.47 µF 630 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.
Number
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values ≥ 5 x 10 5 /100000 s (mean values)
- Loss factors ≤ 10 x 10 4 @ 1 kHz
- Reliability λ0> 2fit
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Material
Plastic
- Connection
Solder pins
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP4J034705G00KSSD
- Nominal voltage (details)
630 V/DC/280 V AC
- Dielectric
Metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450431 Wima MKP4J034705G00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.47 µF 630 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.
User & Safety Instructions
User & Safety Instructions 450431 Wima MKP4J034705G00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.47 µF 630 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.