
Number
Technical specifications
- Lighting duration, spot light/floodlight: 20 hours/8 hours/4 hours
- Dim
(L x W x H) 163 x 17 x 28 mm
- Product type
Pen light
- Bulb type
LED (monochrome)
- Technology
Alkali-manganese
- Operating voltage
4.5 V
- Factory colour
Red/black
- Weight
32 g
- Luminous flux
100 lm
50 lm
15 lm
- Width
17 mm
- Height
28 mm
- Length
163 mm
- Protection class
IP20
- Power supply (LOV)
battery-powered
n.rel.
- No. of power packs included
3
- Depth
17 mm
Documents & Downloads
Datasheet
Datasheet 3058927 4K5 Tools 602.309A PN 100 LED (monochrome) Pen light battery-powered 100 lm, 50 lm, 15 lm No. of power packs included 3
User & Safety Instructions
User & Safety Instructions 3058927 4K5 Tools 602.309A PN 100 LED (monochrome) Pen light battery-powered 100 lm, 50 lm, 15 lm No. of power packs included 3
Description
This text is machine translated.
Features
- 100 lumens floodlight for effective illumination of the work area
- Depending on the requirements, the floodlight can be used in two light levels (high/low)
- Spot light optimum for narrow applications
- Free hands while working on metal constructions
- Convenient transport via pocket clip
- Quick and easy battery replacement
Scope of delivery
- PN 100
- Batteries



