
Number
Technical specifications
- Idling speed 250 RPM
- Electric torque: Adjustable 1 Nm / 5 Nm
- Torque Manually: 15 Nm
- Chuck: 1/4" hex bits
- POWER SUPPLY USB-C 5 V; 1 A
- Battery Li-Ion 3.6 V; 1.0 Ah
- Charging time approx. 70 min.
- Product type
Electric screwdriver
- Size
1/4"
- Length
193 mm
- Width
43 mm
- Height
39 mm
- Weight
193 g
- Downforce
Phillips
Pozidriv
Star
Allen
Slot
- Screwdriver features
incl. bit magazine
- Dim
(L x W x H) 193 x 43 x 39 mm
Documents & Downloads
Datasheet
Datasheet 3058929 4K5 Tools PDS 5-Set Electric screwdriver Size (screwdriver) 1/4"
Datasheet 3058929 4K5 Tools PDS 5-Set Electric screwdriver Size (screwdriver) 1/4"
Datasheet 3058929 4K5 Tools PDS 5-Set Electric screwdriver Size (screwdriver) 1/4"
User & Safety Instructions
User & Safety Instructions 3058929 4K5 Tools PDS 5-Set Electric screwdriver Size (screwdriver) 1/4"
Description
This text is machine translated.
Features
- ALMOST FIT
- Time-saving screwing, 4 times faster than manual tightening with a conventional hand screwdriver
- COMFORT WORK
- No fatigue symptoms such as bumps and bubbles on the palms point even in numerous screwing operations
- SLIM SPACE TOOL
- Low space requirement thanks to wedge-shaped, Ideal for narrow working spaces that are not attainable with a large tool
- FINE SENSE
- Precision-dosed and gentle tightening of the last screw courses by hand
- STANDARD STANDARD ADAPTER
- Bit holder hexagon with the most common dimension (¼ inch/6.35 mm)
- ULTIMATE ADAPT
- By bits in various sizes of slit, cross-recess, Pozidriv, T profile and hexagon socket design
- SECURE LOCK
- Reliable safety lock for a firm tool position when drilling and pulling the screwdriver from the work piece
- HIGH Power
- Powerful drive through efficient three-way planetary gear with precision gears
- TORQUE ADJUST
- Adjustable torque (1 or 5 Nm) suitable for use
- Strong HAND lock
- Friction-hand twisting up to 15 Nm by automatic parking brake
- PRO Power GRIP
- Bounty handle end offers optimal torque transfer when turning by hand
- EASY CONTROL
- Direct button for simple selection of right or left run
- AUTO LED
- Integrated automatic LED lighting of the screw area
- COMPACT SIZE
- Thanks to its handy design, the device fits in any toolbox or box
- USB PORT
- Modern USB charging technology
Scope of delivery
- PDS 5
- 3 Phillips bits 25 mm (PH1, PH2, PH3)
- 3 Pozidriv bits 25 mm (PZ1, PZ2, PZ3)
- 3 T-profile bits (T10, T15, T20)
- 3 inner hexagonal bits (3 mm, 4 mm, 5 mm)
- 3 slotted bits (0.5 x 3 mm, 0.5 x 4 mm, 0.6 x 5 mm)
- 2 Phillips bits 75 mm (PH1, PH2)
- 1 double-sided bit 75 mm (slotted 5 mm, cross-head PH2)
- Adapter from 6.35 to 4 mm
- Bit holders
- Lifeline
- USB-C cable
- Transport box.





