
Highlights & Details
4Smarts 3-in-1 Creator System USB C® Smartphone camera grip
- 3-in-1 Creator system: Camera grip, magnetic Fill-Light and Bluetooth remote trigger in a compact setup for better photos and videos
- Magnetic camera fill light: Right next to the smart phone camera for uniform illumination with adjustable brightness and light colors - can also be used independently, with built-in mirror
- MagSafe-compatible system: Connects smart phone, grip and fill-light quickly and securely magnetically
- Camera control & Remote: Take photos, zoom and change cameras – directly at the grip or via the removable remote trigger
- Ergonomic camera grip: Stable hold for quiet photos and videos like with a real camera
Technical specifications
- Product type
Smartphone camera grip
- Connector
USB C®
- Compatible with
Universal
- Factory colour
White
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 3808482 4Smarts 3-in-1 Creator System USB C® Smartphone camera grip White
User & Safety Instructions
User & Safety Instructions 3808482 4Smarts 3-in-1 Creator System USB C® Smartphone camera grip White
Security datasheet
Security datasheet 3808482 4Smarts 3-in-1 Creator System USB C® Smartphone camera grip White
Security datasheet 3808482 4Smarts 3-in-1 Creator System USB C® Smartphone camera grip White
Security datasheet 3808482 4Smarts 3-in-1 Creator System USB C® Smartphone camera grip White
Security datasheet 3808482 4Smarts 3-in-1 Creator System USB C® Smartphone camera grip White
Description
This text is machine translated.
Scope of delivery
- 4smart Magnetic Smartphone camera handle with Fill Light and remote release
- USB-A to USB-C cable 0.30 m
- 2x magnet rings
- User manual.





