
Highlights & Details
4Smarts 4smarts Folio Case Basic für Samsung Gal
- Folio 37.1 cm (14.6") black
- Leather, thermoplastic polyurethane (TPU)
- Standby-Mode Magnetic lock
- Pen loop
- 260 g
- This text is machine translated.
Technical specifications
- Maximum screen size: 37.1 cm (14.6")
- Folio case type
- Material: Leather, thermoplastic polyurethane (TPU)
- Product type
Tablet PC cover
- Compatible with
Samsung
- Suitable for
Galaxy Tab S9 Ultra, Galaxy Tab S10 Ultra
- Suitable for
37,1 cm (14,6")
- Factory colour
Black
- Material
Leather
Thermoplastic polyurethane (TPU)
- Suitable for
37,1 cm (14,6")
- Depth
19 mm
- Height
320 mm
- Width
235 mm
- Compatible with
Galaxy Tab S9 Ultra, Galaxy Tab S10 Ultra
- Compatible with
Samsung
- Weight
260 g
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Pen loop
yes
- Built-in speaker(s)
no
- Auto wake/sleep function
yes
- Stand mode
yes
- Number of stand modes
2
- Built-in keyboard
no
- Package weight
360 g
- Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400559 4Smarts 4smarts Folio Case Basic für Samsung Gal Tablet PC cover Samsung Galaxy Tab S9 Ultra, Galaxy Tab S10 Ultra 37,1
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



