
Highlights & Details
4Smarts 4smarts Rugged Case Grip für Samsung Gal Back cover
- Cover 22.1 cm (8.7") Black
- Polycarbonate (PC), rubber, thermoplastic polyurethane (TPU)
- Standby mode
- Drop-resistant, scratch-resistant, shock-resistant
- Pen loop
- 350 g
Technical specifications
- Maximum screen size: 22.1 cm (8.7")
- Case type cover
- Material: Polycarbonate (PC), rubber, thermoplastic polyurethane (TPU)
- Product type
Tablet PC cover
- Design
Back cover
- Compatible with
Samsung
- Suitable for
Galaxy Tab A9
- Suitable for
22,1 cm (8,7")
- Features
Built-in stand
- Factory colour
Black
- Material
Polycarbonate (PC)
Thermoplastic polyurethane (TPU)
- Suitable for
22,1 cm (8,7")
- Depth
320 mm
- Height
40 mm
- Width
235 mm
- Compatible with
Galaxy Tab A9
- Compatible with
Samsung
- Weight
350 g
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Pen loop
yes
- Built-in speaker(s)
no
- Lockable
yes
- Stand mode
yes
- Number of stand modes
2
- Package weight
470 g
- Built-in battery
no
- Hand strap
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400553 4Smarts 4smarts Rugged Case Grip für Samsung Gal Tablet PC cover Samsung Galaxy Tab A9 22,1 cm (8,7") Back cover Black
Description
ROBUST
The 4smart Rugged Case Grip offers optimal protection for your tablet when it falls or impacts.
360° STAND
This robust brand case is the perfect companion in every situation: Whether on the construction site, in the office or leisure tours. The multifunction handle makes it easy to set up your tablet in portrait or landscape mode. So you can watch relaxed videos or go in "Face-Time" with family and friends and free hands.
HAND-OPERATED HOSE WITH ADJUSTABLE SIZE
The wrist strap offers comfort and (grip) security: It allows you to view, edit or present drawings without dropping, study the route through the city or even check your emails.
CLOSEABLE RECESSES
The custom-fit control elements of the Samsung Galaxy Tab A9 are sure to provide the perfect level of usability for your tablet. It's also easy to mount the cover for all-round protection of your tablet.
This text is machine translated.
Features
- Robust: The polycarbonate housing with integrated TPU-sleeve can withstand even the harshest drops
- 360° Stand: Allows comfortable viewing of the screen in landscape or portrait orientation
- Locking slots: Closure-able connection ports protect against contamination of the connections
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















