
4Smarts Bench charger
Highlights & Details
- One thing: Charge up to 9 devices simultaneously - Ideal for work, home or club home
- Includes cable set: 5 USB-C cable and a 4-in-2 cable for universal compatibility
- Fast point: Charge up to 5 devices at 20 watt in parallel
- Safe and high-quality: Protection from voltage errors, short-circuits and temperature peaks
- Perfectly organized: Avoid cable chaos and structure your team with order
Technical specifications
- Product type
Bench charger
100 W
- Inputs
Europlug
- Input voltage
100 V
240 V
- No. of outputs
9 x
- Outputs
USB-A
USB-C®
Lightning
Micro USB
- Type
541277
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Factory colour
White
Grey
- Used at
Indoors
- Charging method
Quick Charge
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3771518 4Smarts Bench charger 100 W USB-A, USB-C®, Lightning, Micro USB Quick Charge, Power Delivery White, Grey Indoors USB Pow
User & Safety Instructions
User & Safety Instructions 3771518 4Smarts Bench charger 100 W USB-A, USB-C®, Lightning, Micro USB Quick Charge, Power Delivery White, Grey Indoors USB Pow
Description
The multi-charging station is supplied complete with five high-quality USB-C cables and a 4-in-1 multi-charging cable. This flexible cable combines ports for USB-C, Micro USB and Lightning and allows simultaneous charging of up to four different devices. The short cables (25 cm) are space-saving and provide an orderly use - Ideal for every home or workplace. This charger makes it the perfect tablet and mobile phone charger for all.
The five USB-C ports of the charging station Team deliver 20 W power each, so that your devices can be charged much faster than with most of the standard chargers. No matter whether Smartphone, tablet, headphones or other devices: This USB-charging station always offers you a stable and efficient charging power. This makes it the ideal charging station for several devices, with which you can save time and remain always ready for use.
To ensure that your devices are optimally protected, the 4smart charging station is equipped with the latest safety mechanisms: Overcurrent protection, overvoltage protection, over temperature protection and short-circuit protection. With the practical Power button you can safely disconnect all connected devices from power with only one click. This multi-device USB-C charging station is not only efficient but also safe - for your home, office or club life.
This text is machine translated.
Scope of delivery
- 4smart charging station Team 100 W.
- 5x USB C cable 25 cm
- 1x 4-in-2 cable 25 cm
- 1x power cable 1.5 m
- User manual.













