
Highlights & Details
4Smarts Charger
- 6-in-1: 6 devices can be operated at the same time, with 2x sockets, 3x USB-C and 1x USB-A ports
- Can be used universally: Charge and operate almost any device, flexible and powerful for every situation
- GaN technology: For efficient charging with low heat generation
- Multiple safety protection: Optimum protection against over-voltage and over-heating
- Practical on/off switch: Simple control of the power supply for AC sockets
Technical specifications
- Product type
Charger
65 W
- Inputs
PG plug
- Input voltage
100 V
240 V
- No. of outputs
6 x
- Outputs
3x USB-C®
USB-A
PG socket
- Type
540065
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
- Factory colour
White
- Used at
Indoors
- Charging method
Quick Charge 3.0
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3771489 4Smarts Charger 65 W 3x USB-C®, USB-A, PG socket Quick Charge 3.0, Power Delivery White Indoors GaN, USB Power Delivery
User & Safety Instructions
User & Safety Instructions 3771489 4Smarts Charger 65 W 3x USB-C®, USB-A, PG socket Quick Charge 3.0, Power Delivery White Indoors GaN, USB Power Delivery
Description
With 3 USB-C connections (up to 65 W Power delivery), 1 USB-A connection and 2 AC sockets (4000 W), the 4smart 6-in-1 charging station is Ideal, in order to charge and operate all your devices. Whether laptops, tablets, smartphones, Nintendo switches, Bluetooth headphones, Printer, projector or desktop PCs – this versatile power unit sees to it that you are always best equipped.
The advanced GaN technology enables ultra-fast charging of up to 65 W and at the same time reduces the power consumption. Thanks to less heat development and more efficiency you can save time and electricity - Ideal for all, who put emphasis on speed and sustainability.
Your devices are safe against over-voltage, overheating and short-circuits thanks to the integrated multi-protection. This charging station not only protects your valuable devices, but also extends their service life - for maximum reliability with every charging process.
This text is machine translated.
Scope of delivery
- 4smart Desk Charger GaN 65 W with AC sockets.








