Faster charging - without any compromise
Qi2 enables wireless charging with magnetic alignment for an optimum position in the loading field. Smartphones with Qi2 support and integrated magnetic function stick directly to the charger and charge stably and efficiently. The maximum charging power is always determined by the respective smartphone: Qi2 devices charge up to 15 W or up to 25 W, depending on the model. The charger supports both power levels automatically. Qi2-compatible with integrated magnetic function are iPhones starting from the Apple iPhone 12 as well as selected Samsung Galaxy S and Google pixel series of the latest generation (depending on model). Other Qi-compatible smartphones can also be charged wirelessly, using magnetic cases in which case requires a magnetic case or ring.
Reliable hold on both the sides
The charging pad not only adheres securely to the Smartphone, but also securely to all round MagSafe-compatible holders. This keeps your smartphone stable even in the event of shocks or abrupt braking maneuvers. Ideal for those who place emphasis on secure hold and full compatibility with existing MagSafe accessories.
One battery charger – various uses
Whether as stable stand on your desk or as flexible car holder: The 2-in-1 design fits your daily routine. Use your smartphone conveniently for video calls, streaming or navigation - at home, in the office or while traveling. The rotating MagSafe holder enables the optimum viewing angle at all times.
Constant performance through active cooling
The built-in fan protects your smartphone from heat accumulation and ensures consistently high charging speeds. The charging power remains stable especially for long journeys, intensive use or high outdoor temperatures. The result: Reliable quick charging without overheating or performance degradation.
The atmosphere that matches your setup
The integrated RGB ambience lighting sets stylish accents - whether during gaming, on the study table or while driving at night in the car. The subtle light gives your setup a modern look, without being overbearing. Functionality meets design – for a harmonious overall picture.
Everything you need for immediate start
Thanks to the accompanying 30-W-USB-C power supply and the 1.5 m long cable the Qi2-charger is immediately ready to use. You don't need to buy any accessories and you can set up the loading space flexibly – whether at the desk or next to the bed. Simply connect and start directly with the charging.
This text is machine translated.