
Highlights & Details
4Smarts Folio Case Basic für Samsung Galaxy Tab A11 / A9 Flip cover
- Auto wake-up / auto sleep function: Open the door activated, close the tablet closed, thanks to magnetic lid
- Pen holder: Your stylus is securely anchored, always within reach and is never lost
- Multi-stage stand function: Adjustable in various ways for optimum viewing and working at every angle
Technical specifications
- Weight 0.24 kg
- Product dimensions in cm: 18.50 x 1.50 x 26.00
- Multi-stage stand
- Special features: Pen holder made of recycled plastic, auto-wake-up function
- Pocket fastener: Magnetic
- Alternative to Samsung Book Cover EF-BX210
- Product type
Flip cover
- Compatible with
Samsung
- Compatible with
Samsung Galaxy A11
Samsung Galaxy Tab A9 WIFI/A9 LTE(SM-X115N UD)
- Factory colour
Black
- Material
Faux leather
Thermoplastic polyurethane (TPU)
- Features
Stand
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3736839 4Smarts Folio Case Basic für Samsung Galaxy Tab A11 / A9 Flip cover Samsung Samsung Galaxy A11, Samsung Galaxy Tab A9 WI
User & Safety Instructions
User & Safety Instructions 3736839 4Smarts Folio Case Basic für Samsung Galaxy Tab A11 / A9 Flip cover Samsung Samsung Galaxy A11, Samsung Galaxy Tab A9 WI
Description
Auto wake-up / auto sleep function
With the clever Wake-Up function your tablet is immediately available to you. Just open the case and your tablet wakes up immediately. This technology saves the tablet power and significantly extends operating time. Use it for your benefit and for the protection of the environment.
Integrated pen holder
The cover is compatible with the pen. The matching pen holder holds the pin and ensures the pin is securely fastened. This means that the pen is always within reach and also protected from damage by the high edges of the protective cover.
Multi-stage standing function
The Folio protective cover enables a stable use of the device with two viewing angles for video and keyboard mode. The writing and viewing angle meet the requirements of daily use and are thus practical and comfortable. The ability to use the tablet without having to hold it in your hand all the time makes daily use of the device much more comfortable and allows a comfortable view of the screen for film playback.
This text is machine translated.
Scope of delivery
- 1x Folio case basic for Samsung Galaxy Tab A9
What kind of Mobile Phone Sleeves are you looking for?
- Hama mobile phone sleeve
- iPhone 11 case
- iPhone 12 case
- iPhone 13 Pro sleeve
- iPhone 13 sleeve
- iPhone 14 Pro Max sleeve
- iPhone 14 Pro sleeve
- iPhone 14 sleeve
- iPhone 15 Pro Max sleeve
- iPhone 15 Pro sleeve
- iPhone 15 sleeve
- iPhone 17 Pro Max sleeve
- iPhone 17 Pro sleeve
- iPhone 17 sleeve
- iPhone 7 sleeve
- iPhone 8 sleeve
- IPhone cases
- iPhone sleeve
- Mobile phone belt pouch
- Mobile phone leather pouch
- Samsung Galaxy S24 sleeve

