The custom-made safety glass was specially designed for your
Developed iPhone 16 Pro. It fits perfectly and protects your investment by extending the life of your smartphone. The tank glass is designed in such a way that it also protects the front camera optimally without impairing the picture quality. In addition, the face recognition remains fully functional and all the keys and functions of your device can be used without limitations.
The Second Glass is not only robust, but also easier to mount, like an armored foil. With the included mounting frame the safety glass can be positioned exactly and attached dust-free thanks to the cleaning set. And when it's time to replace the glass, it's just as easy. The Second Glass gives you an effective and easy-to-use protection for your mobile device's display.
The display protection not only offers optimum protection for your Smartphone, but also guarantees unrestricted use of the touch-screen. Despite its robustness, the display protection remains almost invisible with a transparency of 99.99% and does not impair the picture quality. At the same time the touch-screen remains fully responsive, so that you can control your device as usual.
The 4smart safety glass stands for high-quality, long-lasting quality that protects your smartphone optimally. With a hardness of at least 9H, it offers extremely high protection against scratches and bumps. Even in the event of a fall, your device is safe because the safety glass can catch the impact and thus prevent damage to the display itself.
The protective glass is optimally adjusted to the various protective covers. It blends seamlessly into the design of your smartphone and can be easily combined with any case. This full compatibility and flexibility allows you to personalize your device without compromising protection.
This text is machine translated.