
Highlights & Details
4Smarts SkyTag Duos Family-Set Bluetooth tracker
- Location finder
- Colors that think: Wear your SkyTag Duo in style and safety
- Dual compatibility: Works with Apple Find My or Android Find Hub
- Worldwide location: Find your objects quickly and reliably at any time
- Ultra slim & light: Only 8.1 g and 7.6 mm thin for inconspicuous use in everyday life
- Bluetooth 5.3 and 100 dB signal tone for easy detection
- Long battery life: Up to 16 months with replaceable CR2032 cell
- Firm grip on the collar: Keep the SkyTag Duo safely
- Versatile and useful on the move: Holds the SkyTag Duo securely to your bag and case
- In practical family set
Technical specifications
- Product type
Bluetooth tracker
- Factory colour
White
Multicolour
- Use
Luggage tracker
Pet tracker
Multifunction tracker
- Bluetooth
5.3
- Power supply
4 x CR 2032 button cell (included)
Documents & Downloads
Datasheet
Datasheet 3808455 4Smarts SkyTag Duos Family-Set Bluetooth tracker White, Multicolour
Security datasheet
Security datasheet 3808455 4Smarts SkyTag Duos Family-Set Bluetooth tracker White, Multicolour
Security datasheet 3808455 4Smarts SkyTag Duos Family-Set Bluetooth tracker White, Multicolour
Security datasheet 3808455 4Smarts SkyTag Duos Family-Set Bluetooth tracker White, Multicolour
Description
This text is machine translated.
Scope of delivery
- 4x 4smart location finder SkyDay Duo
- • 4x battery CR2032
- User manual
- 4x shoulder strap
- 1x silicon trailer low collar
- 1x silicon trailer for case
- 4x silicone case in different colors.










