
4smart SelfiestStand LoomiPod Fold with LED lamps & BT-control
Highlights & Details
- Variable: Adjust the LoomiPod Fold for every situation. The extendable arm and the well-thought-out mechanism for unfolding can greatly enlarge this selfie stand. Thereby, it reaches heights between 40 and 126 cm. Optimal for close-up shots while sitting or standing
- Illuminating: The practical LED panels on the front and back of the smartphone holder light you during selfies and videos or your desk
- Unbound: Control your smartphone's camera with the Bluetooth remote control. It also gives you full control over the illumination of the LoomiPod
- Stable: The LoomiPod Fold is not only suitable for selfies and video recordings of you. Use it to shoot unboxing videos or tutorials, for example. The LED lighting sets the scene in the right light and the stable holder ensures that your Smartphone remains stable in the right place
- Rotatable: Create your pictures in both landscape and portrait orientation. The swivel smartphone holder allows you to position your smartphone in any recording format you want, and adjusts to fit your needs
- Compact: If you no longer need the LoomiPod Fold after your recorded video or photo, you can fold it up again with only a few simple steps. The compact dimensions in the folded state then enable you to store the LoomiPod comfortably or carry it along
- Cordless: The in-built battery powers the LoomiPod Fold and allows you to create perfect photos and videos wherever you are, without any cable
Technical specifications
- Product type
Table easel
- Factory colour
White
- Material
Aluminium
Plastic
Polycarbonate (PC)
- Operating height (max.)
126 cm
- Working height (min.)
40 cm
- Shutter trigger
Bluetooth (Apple & Android)
- Features
Bluetooth
incl. mobile phone holder
built-in battery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776666 4Smarts Table easel White Bluetooth, incl. mobile phone holder, built-in battery
Security datasheet
Security datasheet 3776666 4Smarts Table easel White Bluetooth, incl. mobile phone holder, built-in battery
Security datasheet 3776666 4Smarts Table easel White Bluetooth, incl. mobile phone holder, built-in battery
Security datasheet 3776666 4Smarts Table easel White Bluetooth, incl. mobile phone holder, built-in battery
Security datasheet 3776666 4Smarts Table easel White Bluetooth, incl. mobile phone holder, built-in battery
Description
This text is machine translated.
Scope of delivery
- 4smart Tripod LoomiPod Fold with LED lamps
- Bluetooth remote control.










