When connected to unknown or public USB ports, the 4smart USB Data Blocker prevents data transfer by physically clipping the data cables inside. Only current flows – no information. In this way you effectively protect yourself against data theft, malware and unintended access and you can load your devices safely at the airport or in hotel rooms. Whether smartphone, laptop or tablet – the USB-C to USB-C adapter enables ultra-fast charging of up to 240 W. It is compatible with common devices and cables, supports USB4, PD 3.1 as well as Thunderbolt 3 and 4, and provides a secure and powerful energy transfer. The USB-C to USB A adapter delivers up to 15 W - Ideal for older devices with lower power requirements such as headphones, smartwatches or fitness trackers. Because the data connection is completely disabled, your device will not respond with annoying system messages or queries. Ideal while charging via the computer or at external USB-ports. The high-quality aluminum housing reliably protects the sensitive technology inside from pressure, impacts and scratches. Whether in the daily routine or while traveling - the adapter remains ready for use. Thanks to its slim and space-saving design the adapters disappear effortlessly in every pocket – whether in the wallet, in the backpack compartment or next to the laptop. The adapters remain discreet, securely stowed away and always ready for use, when you need them.
This text is machine translated.