
Highlights & Details
4Smarts USB charger
- Quick charge function 20 W - more Power than the standard
- Flat, slim, convenient: Fits in any pocket - and in any socket
- New technology: Lower power losses thanks to the latest GaN technology
- Space-saving design: Small casing, small price
- Perfect Match: 1.5 meter USB-C cable for charging and data transfer
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
100 V
240 V
- No. of outputs
2 x
- Outputs
USB-A
USB-C®
- Type
541509; 4S541509
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
- Factory colour
White
- Used at
Indoors
- Charging method
SuperCharge
Power Delivery
Documents & Downloads
Datasheet
Datasheet 3771496 4Smarts USB charger 20 W USB-A, USB-C® SuperCharge, Power Delivery White Indoors GaN, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3771496 4Smarts USB charger 20 W USB-A, USB-C® SuperCharge, Power Delivery White Indoors GaN, USB Power Delivery (USB-PD)
Description
The ultra-thin USB-charger with its elegant, flat design fits perfectly in every bag or every backpack and is thus Ideal while traveling. Despite its slim shape it offers an impressive power, which charges your devices quickly and efficiently. Because of its design the plug really fits into any socket, from the standard socket to the extension cable with flat Euro-plug.
The new, ultra-thin USB charger is equipped with the advanced GaN technology, GaN or Gallium nitride enables the charger to work more efficiently. Less heat is produced and more energy efficient. This results in faster charging times and longer life for your devices. The latest technology, which is not only powerful and economical, but also compact in the shape.
The cable included in the delivery fits Ideal to the charger.
This text is machine translated.
Scope of delivery
- 4 smart mains charger PDPlug Slim Duo 20 W GaN
- USB-C cable 60 W 480 Mbps, 1.5 m.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













