Discover the ultimate charging station for your devices! The 3-in-1 wireless charger is the ideal companion for your iPhone, your Apple watch and your TWS headset. With 15W, your iPhone charges wirelessly at lightning speed while your TWS headset uses 5W of power. For your smartwatch? Simply use the additional 5W USB-C port. The charging station is already equipped with innovative Qi2 technology which is perfectly compatible with the iPhone 15 series as well as the iPhone 14 and iPhone 13 series. Other device manufacturers are also following this trend, so we recommend that you check the compatibility of your smartphone on the manufacturer's website.Welcome to the new era of wireless charging with the advanced Qi2 charging station! This station, the latest member of the Qi family, takes wireless charging technology to new levels. With the new Qi2 standard we offer improved performance and higher efficiency. The charger uses MagSafe's built-in technology with strong magnets that not only keep your device safe, but also precisely align it so that the charging coil in the smartphone is centrally positioned to achieve the maximum possible charging current. Also included in the delivery is the UltiMag Ring. This innovative ring now makes not MagSafe/Qi2-enabled devices compatible with the charging station. Simply attach the UltiMag ring to your smartphone and you'll benefit from a comparable efficient and secure charging option. Experience the effectiveness of the 3in1 wireless charger, equipped with the new Qi2 standard for faster and more efficient charging. It allows you to charge your smartphone in both portrait and landscape orientation. In landscape format Ideal for movies or video calls, while in portrait format it is easier to read messages or surf the net. Thanks to the standby function of Apple, your device changes into an intelligent display during charging, which shows you the time, weather and more.This magnetic charging station is the ideal solution for all, who put emphasis on design and functionality. With its elegant and slim look it fits perfectly in every office or bedroom, and thereby serves as an optical eye catcher. Made of high-quality materials, it satisfies not only by its appearance, but also by its durability Whether on the desk or on the bedside table, it fits harmoniously into any environment. Particular mention is the quiet operation, which does not disturb the work or sleep. The integrated power light (LED) can also be switched off to ensure pleasant darkness at night. The 3-in-1 MagSafe charging stand delivers maximum power for three devices simultaneously. The powerful 30W power supply and USB-C cable are included, ensuring fast and efficient charging. This complete solution saves you the purchase of an additional adapter. So you can charge your devices directly after unpacking Note: To get the most out of your smartwatch, we recommend using the original charging cable that came with your watch. Please note that a separate charging cable is not included
This text is machine translated.