
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Contact resistance: <10 mΩ
- Insulation resistance: >500 MΩ
- Cable length: 500 mm
- Flame retardant grade: UL 94V-0
- XT 60 connector: IP46
- Insulation material: PA 66, 94V-0
- Contact material: Gold plated copper
- Battery connector plastic cover: PVC
- Black housing: Polycarbonate (PC)
- Terminal contact: Tin-plated copper
- Cable conductor: Bare copper
- Insulation jacket: PVC / VW-1
- Product type
Cable connector
- Connector type
Plug
12
- Connection
Cable + connector
- Connector cross section
3.31 mm²
- Rated voltage
300 V/DC
- Test current
30 A
- Case material
Polycarbonate
- Total no. of pins
2
- Manufacturer part #
TC-13619308
- Factory colour
Black
Red
- Content
1 pc(s)
- Contact material
Copper
- Number of pins
2
- RoHS-compliant
Yes
- Type
TC-13619308
- Seal
Plastic injection
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3404827 50 A battery connection to XT60 cable 0.5 M TC-13619308 Black, Red TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3404827 50 A battery connection to XT60 cable 0.5 M TC-13619308 Black, Red TRU COMPONENTS Content: 1 pc(s)













