
smart Home Zigbee On/Off/DIMM White Wall Switch
Highlights & Details
- Direct control of Zigbee products via Touchlink
- Switching and dimming of two light groups with up to 15 devices each
- Can be placed freely by screwing or gluing
- With default settings directly usable without Zigbee Gateway
Technical specifications
- Indoor
- Product type
Wireless switch
Zigbee
n.rel.
- External width
81 mm
- External length
15 mm
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
White
- Content
1 pc(s)
- Light features
App-enabled
- Width
81 mm
- Height
81 mm
- Series
Paulmann Home
- Power supply (LOV)
battery-powered
- Depth
15 mm
- Batteries
1
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2525415 50134 SH ZB Wandtaster Doppelwippe On/Off/Dimm Paulmann Home Wireless switch White
User & Safety Instructions
User & Safety Instructions 2525415 50134 SH ZB Wandtaster Doppelwippe On/Off/Dimm Paulmann Home Wireless switch White
Information
Information 2525415 50134 SH ZB Wandtaster Doppelwippe On/Off/Dimm Paulmann Home Wireless switch White
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
Features
- Separate control of a light group by a pair of buttons
- After learning to use an Echo smart speaker with Zigbee interface parallel to the Alexa app or voice control
- Status LED provides feedback on button presses and system status|Switch module can be easily integrated into the following switch series: Berker: S.1, B.1, B.3, B.7 Glass / Gira: Standard 55, E2, Event, Esprit / YOUNG: A500, A plus / Merten: M-Smart, M-Arc, M-Plan|directly operational by battery operation, no electrical connection to the house installation necessary
Scope of delivery
- 1 wall switch smart home Zigbee on/off/DIMM white
- User manual.





