
Number
Highlights & Details
Mounted IEC connector
Our service for you
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
No illumination
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Soldering
- Nominal voltage
250 V AC
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Type
Unilluminated
- Manufacturer part #
501637
- Number of pins
2
- RoHS-compliant
Yes
- Temperature range
70 °C
- Type
501637
- Leading contact (PE)
Yes
- Ambient temperature
70 ºC °C
- Connection
-
- Operating voltage
250 V AC
Documents & Downloads
Datasheet
Datasheet 501637 501637 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 501637 501637 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information
Information 501637 501637 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Conformity certificate
Conformity certificate 501637 501637 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Certificate
Certificate 501637 501637 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)


