
Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 3.09
-52 %
€ 2.98
incl. VAT
14-day return policy included
Highlights & Details
Neodymium magnet
Our service for you
Technical specifications
- Product type
Permanent magnet
- Type
503662
- Enclosure type
Rod
- Features
w/o enclosure
- Material
N38SH
- Temperature limit (max.)
150 °C
- Remanence (norm.)
1.19 T
- Length
2 mm
- Width
10 mm
- Height
6 mm
- Dim
(L x W x H) 2 x 10 x 6 mm
- RoHS-compliant
Yes
- Material (details)
N 38 SH
- Type
Neodymium magnet
- Type
N-38SH
- Fitting method
-
Documents & Downloads
Datasheet
Datasheet 503662 503662 Permanent magnet Rod (L x W x H) 2 x 10 x 6 mm N38SH 1.19 T Temperature limit (max.): 150 °C
User & Safety Instructions
User & Safety Instructions 503662 503662 Permanent magnet Rod (L x W x H) 2 x 10 x 6 mm N38SH 1.19 T Temperature limit (max.): 150 °C
Description
Scope of application such as electric motors etc. nickel-plated magnetized
Hints
We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.




















