426 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€
Technical specifications
- Product type
Reed switch
- Type
MS-214-3
- Water activity (max.)
15
- Water activity (min.)
10
- Contact type
1 maker
- Switching voltage (max.)
180 V DC
130 V AC
- Switching current (max.)
0.7 A
- Max. switching capacity
10 W
- Connection
Open end cable
- Cable length
0.50 m
- Enclosure material
Acrylonitrile butadiene styrene
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Dim. (add. text)
Casing
- Length
25.2 mm
- (Ø)
3.8 mm
- Dim
(Ø x L) 3.8 mm x 25.2 mm (Casing)
- RoHS-compliant
Yes
- Water activity
10 - 15
- Connection
Cable 500 mm
Documents & Downloads
Datasheet
Datasheet 506961 PIC MS-214-3 Cylindrical Reed Sensor N/A
User & Safety Instructions
User & Safety Instructions 506961 PIC MS-214-3 Cylindrical Reed Sensor N/A
Information
Information 506961 PIC MS-214-3 Cylindrical Reed Sensor N/A
Description
Reed sensors in the pipe housing. Ideal as alarm contact in doors and windows, for model making and as locator.