Number
Highlights & Details
Programmable laboratory network device GEN-60-25
- Synchronised
- 0 - 60 V DC / 0 - 25 A
- Power (details) 1.5 kW
- Type (misc.): Rack installation
Technical specifications
- Dim
(W x H x D) 483 x 44 x 507 mm
- Output current 1
0 - 25 A
- Depth
507 mm
- Height
44 mm
- Width
483 mm
- Rack unit
1 U
Manufacturer's standards (no certificate)
- Interfaces
RS232
RS485
- Features
programmable
- Technology
SMPSU
- Type
GEN60-25/LN
- Type
Rack installation
- Max. output current
25 A
- Output current (min.)
0 A
- Output voltage (max.)
60 V DC
- Output voltage (min.)
0 V DC
- No. of outputs
1 x
1.5 kW
- Connections
Output: Bus bars on the reverse side
- Output rating
1500 W
- Output voltage
0 - 60 V DC
- Output current (details)
0 - 25 A
- Inputs
Screw terminals
- Type
Synchronised
- Input voltage
85 - 265 V AC
- Output voltage 1
0 - 60 V DC
- Weight
8.5 kg
- Product type
19" bench PSU (adjustable voltage)
Documents & Downloads
Datasheet
Datasheet 510837 TDK-Lambda GEN60-25/LN 19" bench PSU (adjustable voltage) 0 - 60 V DC 0 - 25 A 1.5 kW 1 x RS232, RS485 programmable
User & Safety Instructions
User & Safety Instructions 510837 TDK-Lambda GEN60-25/LN 19" bench PSU (adjustable voltage) 0 - 60 V DC 0 - 25 A 1.5 kW 1 x RS232, RS485 programmable
Warranty Terms
Warranty Terms 510837 TDK-Lambda GEN60-25/LN 19" bench PSU (adjustable voltage) 0 - 60 V DC 0 - 25 A 1.5 kW 1 x RS232, RS485 programmable
Description
Output voltages of up to 60 V and output currents of up to 25 A can be adjusted directly on the device or remotely via the built-in RS232/RS485 interface. All important functions can also be programmed via analogue inputs (control voltage 0 5V, 0-10V, control current 4-20 mA or via external resistor; relevant drivers are available for the digital control e.g., via LabView and LabWindows). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment.
A dual digital display shows the current values as well as various state information (amongst othersa.over Voltage Protection, Under Voltage Limit, over load mode, address adjustment ) , and a monitor output provides corresponding analogue voltages (0 - 5 V or 0 - 10 V) for external monitoring The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN model is suitable for mounting in 19'' racks.