Number
Highlights & Details
Bench PSU (adjustable voltage) VOLTCRAFT PS-1152 A 1.5 - 15 V DC 1.5 - 1 A 22.5 W No. of outputs 1 x
- Outputs: 1 x
- Max power: 22.5W
- Voltage setting range: 1.5-15Vdc
- Current limit: 1.5A
- Analogue display
- Convection cooled
- PSU Technology: Linear
Technical specifications
- Type
PS-1152 A
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
22.5 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 167 x 135 x 88 mm
Manufacturer's standards (no certificate)
- Weight
1.9 kg
- Connections
4 mm safety sockets.
- Type
Desktop
- Output voltage (max.)
15 V DC
- Output voltage (min.)
1.5 V DC
- Max. output current
1 A
- Output current (min.)
1.5 A
- Inputs
IEC 320 C14
- Type
Linear
- Width
135 mm
- Height
88 mm
- Length
167 mm
- Output current 1
1.5 A
22.5 W
- Output rating
22.5 W
- Input voltage
230 V AC
- Output voltage 1
1.5 - 15 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511805 Bench PSU (adjustable voltage) VOLTCRAFT PS-1152 A 1.5 - 15 V DC 1.5 - 1 A 22.5 W No. of outputs 1 x
Information
Information 511805 Bench PSU (adjustable voltage) VOLTCRAFT PS-1152 A 1.5 - 15 V DC 1.5 - 1 A 22.5 W No. of outputs 1 x
Conformity certificate
Conformity certificate 511805 Bench PSU (adjustable voltage) VOLTCRAFT PS-1152 A 1.5 - 15 V DC 1.5 - 1 A 22.5 W No. of outputs 1 x
Warranty Terms
Warranty Terms 511805 Bench PSU (adjustable voltage) VOLTCRAFT PS-1152 A 1.5 - 15 V DC 1.5 - 1 A 22.5 W No. of outputs 1 x
Description
Features
- Overheating protection
- Short circuit protection.
Scope of delivery
- DC bench power supply
- Manual
- Power cable not included (available under 'Accessories' tab)