Number
Highlights & Details
VOLTCRAFT FSP 1204 Bench PSU (fixed voltage) 11 - 15 4 A 60 W No. of outputs 1 x
- 60W max power
- 11 - 15Vdc output voltage
- 4A output current
- 3 year warranty
Technical specifications
- Type
FSP 1204
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
60 W
- Technology
SMPSU
- Dim
(W x H x D) 118 x 50 x 150 mm
Manufacturer's standards (no certificate)
- Weight
0.6 kg
- Connections
4 mm sockets
- Output voltage (max.)
15 V DC
- Output voltage (min.)
11 V DC
- Max. output current
4 A
- Output current (min.)
4 A
- Type
Switch Mode
- Width
118 mm
- Height
50 mm
- Depth
150 mm
60 W
- Output rating
60 W
- Output voltage
11 - 15 V DC
- Output current (details)
4 A
- Input voltage
230 V/AC
Documents & Downloads
Datasheet
Datasheet 512014 VOLTCRAFT FSP 1204 Bench PSU (fixed voltage) 11 - 15 4 A 60 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 512014 VOLTCRAFT FSP 1204 Bench PSU (fixed voltage) 11 - 15 4 A 60 W No. of outputs 1 x
Information
Information 512014 VOLTCRAFT FSP 1204 Bench PSU (fixed voltage) 11 - 15 4 A 60 W No. of outputs 1 x
Conformity certificate
Conformity certificate 512014 VOLTCRAFT FSP 1204 Bench PSU (fixed voltage) 11 - 15 4 A 60 W No. of outputs 1 x
Warranty Terms
Warranty Terms 512014 VOLTCRAFT FSP 1204 Bench PSU (fixed voltage) 11 - 15 4 A 60 W No. of outputs 1 x
Description
Scope of delivery
- User manual
- Power cable not included in delivery