Number
Highlights & Details
VOLTCRAFT HPS-13030 Bench PSU (adjustable voltage) 1 - 30 0 - 30 A 900 W Remote No. of outputs 1 x
- 1 xOutput
- - Output 1
- - Output 1
- 900 W
- Residual ripple
- <5 mV
- remote control
- Active PFC (Power Factor Correction)
- Type (misc.): Bench
- Switched Mode
Technical specifications
- Type
HPS-13030
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
900 W
- Technology
SMPSU
- Interfaces
Remote
- Features
remote controlled
programmable
- Dim
(W x H x D) 200 x 90 x 275 mm
Manufacturer's standards (no certificate)
- Weight
3.2 kg
- Connections
4 mm safety socket (front side)
4 mm screw terminal socket (back side)
- Type
Bench
- Output
4 mm socket
- Output voltage (max.)
30 V DC
- Output voltage (min.)
1 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
Low-power device-panel plug, IEC 320 C14
- Load balance
<50 mV
- Mains control
<20 mV
- Type
Switched Mode
- Width
200 mm
- Height
90 mm
- Residual ripple
<5 mV
- Output current 1
0 - 30 A
- Depth
275 mm
900 W
- Input voltage
230 V AC
- Output voltage 1
1 - 30 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 512306 VOLTCRAFT HPS-13030 Bench PSU (adjustable voltage) 1 - 30 0 - 30 A 900 W Remote No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 512306 VOLTCRAFT HPS-13030 Bench PSU (adjustable voltage) 1 - 30 0 - 30 A 900 W Remote No. of outputs 1 x
Information
Information 512306 VOLTCRAFT HPS-13030 Bench PSU (adjustable voltage) 1 - 30 0 - 30 A 900 W Remote No. of outputs 1 x
Conformity certificate
Conformity certificate 512306 VOLTCRAFT HPS-13030 Bench PSU (adjustable voltage) 1 - 30 0 - 30 A 900 W Remote No. of outputs 1 x
Warranty Terms
Warranty Terms 512306 VOLTCRAFT HPS-13030 Bench PSU (adjustable voltage) 1 - 30 0 - 30 A 900 W Remote No. of outputs 1 x
Description
The output voltage can be tapped at the front side via 4 mm safety sockets up to 5 A and high power output to maximum power at the back side.
The mains adapter can be remote-controlled. An external voltage (0 - 5 V/DC) or external potentiometer (5 kOhm) the output voltage and output current can be adjusted. The DC output is turned on and off via the a switching contact.
3 freely programmable memory locations, with different fixed voltages and current limits can be used. The selection switch is located on the back side.
The device is overload and short-circuit-proof and contains a safety temperature cut-off.
This text is machine translated.
Features
- 3 user-definable presets for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function-adjustment control for coarse and fine control
- Overload protection
- Overheating protection
- Current limiting
- Temperature regulated unit fans
Scope of delivery
- DC bench power supply
- Power cable
- Remote control plug connection
- User manual.