There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.







Mains PSU (adjustable voltage)
Mains socket
Synchronised
2000 mA
9 V DC
12 V DC
13.5 V DC
15 V DC
18 V DC
20 V DC
24 V DC
2 A
2.5 jack
3.5 jack
5.5/2.5 coaxial connector
5.5/1.5 coaxial connector
5.5/2.1 coaxial connector
4.0/1.7 coaxial connector
3.5/1.35 coaxial connector
2.35/0.75 coaxial connector
115 V AC
230 V AC
48 W
(L x W x H) 74 x 68 x 136 mm
1 x
240 V AC
100 V AC
Step 2
300 g
68 mm
136 mm
74 mm
SPS24-48W
48 W
9 - 24 V DC
2000 mA
Euro-Socket
100 - 240 V AC
Datasheet 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m
User & Safety Instructions 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m
Conformity certificate 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m
Warranty Terms 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m