
Highlights & Details
Smart home Zigbee gateway + MaxLED500
- Modern control center of your smart Paulmann Zigbee light worldEasy and flexible use with APP, language or accessoriesMaxLED 500 LED strip RGBW 5m
Technical specifications
- Product type
Smart Home System package
- Operating voltage
230 V
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Recess width
12
- Recess length
5000 mm
- Recess depth
5 mm
80
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
Silver
- Content
1 Set
- Light features
App-enabled
40 W
- Colour
RGBW
- Bulb type
LED (monochrome)
3000 K
- Total luminous flux
2000 lm
- Material
Plastic
- Width
72 mm
- Height
26 mm
- Length
84 mm
- Series
Paulmann Home
- Power supply (LOV)
mains-powered
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2826859 5179 smik Gateway + MaxLED500 RGBW Paulmann Home Smart Home System package 40 W RGBW Silver
Warranty Terms
Warranty Terms 2826859 5179 smik Gateway + MaxLED500 RGBW Paulmann Home Smart Home System package 40 W RGBW Silver
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
Features
- MaxLED 500 LED strip RGBW 5mCan be shortened as requiredRGBW color controlWhite light control from warm white to daylight whiteCoating protects against splash water and dustCan also be used in wet rooms together with a shrink hoseSimple connection system for easy installationSelf-adhesive backing for easy installationFlexible material for mounting on flat or domed surfacesLED technology saves up to 80% power as compared to conventional light bulbsIncludes 5-pin plugs for easy strip connectionCan be controlled with Smart home Zigbee remote controlCan be used with Smart home gateways that have a Zigbee interfaceZigbee gatewayModern control center of your smart Paulmann Zigbee light worldEasy and flexible use with APP, language or accessoriesLight comfort with automatic routines and through secure control while travelingControl your Zigbee 3.0 lighting products from Paulmann and compatible indoor and outdoor vendors with mesh networkingFree installation of the Paulmann smik APP on your Android or iOS smartphoneInstant access to your smart light without prior account registration or existing Internet connection – necessary only for functions like voice control or for software updatesQuick voice operation using Amazon Alexa and Google assistantAutomated light control – timer and scene activations over fixed times or as a result of sunrise and sunset. It is also easy to set up slow fading in or fade outSimple and interference-free connection of the smik-Gateway with your router via Ethernet-LAN-cableSeamless insertion into the living environment thanks to compact size and timeless coloring of the housing
Scope of delivery
- Zigbee gateway
- MaxLED 500 LED strip RGBW 5m
- User manual.























