
Highlights & Details
Smik Gateway + EBL Nova RGBW
- Modern control center of your smart Paulmann Zigbee light worldEasy and flexible use with APP, language or accessoriesRGBW Built-in lamp with color changing functionincl. super smash bros. Zigbee wireless wall switch
Technical specifications
- Product type
Smart Home System package
- Operating voltage
230 V
Alexa
n.rel.
- No. of bulbs
3
- External width
81 mm
- External length
15 mm
- Type
Circular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
- Recess diameter
68 mm
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
Iron (brushed)
- Content
1 Set
- Light features
App-enabled
30000 h
15.6 W
- Rating per bulb
5.2 W
- Colour
Warm white to daylight white
RGBW
Reflector bulb
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
1200 lm
400 lm
- Width
72 mm
- Height
26 mm
- Length
84 mm
- Series
Paulmann Home
- Power supply (LOV)
mains-powered
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2826861 5181 smik Gateway + EBL Nova RGBW Paulmann Home Smart Home System package 15.6 W Warm white to daylight white, RGBW Iron
Warranty Terms
Warranty Terms 2826861 5181 smik Gateway + EBL Nova RGBW Paulmann Home Smart Home System package 15.6 W Warm white to daylight white, RGBW Iron
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
Features
- Zigbee gatewayModern control center of your smart Paulmann Zigbee light worldEasy and flexible use with APP, language or accessoriesLight comfort with automatic routines and through secure control while travelingControl your Zigbee 3.0 lighting products from Paulmann and compatible indoor and outdoor vendors with mesh networkingFree installation of the Paulmann smik APP on your Android or iOS smartphoneInstant access to your smart light without prior account registration or existing Internet connection – necessary only for functions like voice control or for software updatesQuick voice operation using Amazon Alexa and Google assistantAutomated light control – timer and scene activations over fixed times or as a result of sunrise and sunset. It is also easy to set up slow fading in or fade outSimple and interference-free connection of the smik-Gateway with your router via Ethernet-LAN-cableSeamless insertion into the living environment thanks to compact size and timeless coloring of the housingNova Plus Coin RGBW Built-in spotlightCan be controlled with Smart home Zigbee remote controlControllable with Smart Friends Box via free Smart Friends APP for iOS and AndroidOur Zigbee products can be used in general with any Smart home office that has a Zigbee interfaceStill be switched on and off by the light switchFor the 230 V direct connectionBi-directional data transmissionColour temperature 2700K - warm whiteSet of 3 lights Inc. LED ModuleRGBW multi-color changeZigbee Smart switchSeparate control of a light group by one button pair eachCan be used parallel to Alexa APP or voice control after training with Echo Smart speaker with Zigbee interfaceStatus-LED gives feedback on pressing buttons and system status|Switching module can be easily integrated into the following series of switches: Berker: S.1, B.1, B.3, B.7 Glass / GIRA: Standard 55, E2, Event, Esprit / JUNG: A500, A plus / Merten: M-Smart, M-Arc, M-Plan|Through battery operation, no electrical connection to the house installation is necessary
Scope of delivery
- Zigbee gateway
- Nova Plus Coin RGBW Built-in spotlight
- Zigbee Smart switch
- User manual.

























