
Highlights & Details
Paulmann bundle smik gateway + P&S pike set
- Modern control center of your smart Paulmann Zigbee light worldEasy and flexible use with APP, language or accessoriesincl. super smash bros. Plug & Shine basic set with 3x 4.5 W RBGW garden lamp
Technical specifications
- Product type
Smart Home System package
- Operating voltage
230 V
24 V
Alexa
n.rel.
- No. of bulbs
3
- Hub
Required, included
- Type
Circular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
Black
Silver
- Content
1 Set
- Light features
App-enabled
13.5 W
- Rating per bulb
4.5 W
- Colour
RGBW
- Bulb type
LED (monochrome)
3000 K
- Width
72 mm
- Height
26 mm
- Length
84 mm
- Series
Paulmann Home
- Power supply (LOV)
mains-powered
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2826863 5183 smik Gateway + P&S Pike Set Paulmann Home Smart Home System package 13.5 W RGBW Black, Silver
Warranty Terms
Warranty Terms 2826863 5183 smik Gateway + P&S Pike Set Paulmann Home Smart Home System package 13.5 W RGBW Black, Silver
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
Features
- Zigbee gatewayModern control center of your smart Paulmann Zigbee light worldEasy and flexible use with APP, language or accessoriesLight comfort with automatic routines and through secure control while travelingControl your Zigbee 3.0 lighting products from Paulmann and compatible indoor and outdoor vendors with mesh networkingFree installation of the Paulmann smik APP on your Android or iOS smartphoneInstant access to your smart light without prior account registration or existing Internet connection – necessary only for functions like voice control or for software updatesQuick voice operation using Amazon Alexa and Google assistantAutomated light control – timer and scene activations over fixed times or as a result of sunrise and sunset. It is also easy to set up slow fading in or fade outSimple and interference-free connection of the smik-Gateway with your router via Ethernet-LAN-cableSeamless insertion into the living environment thanks to compact size and timeless coloring of the housingPlug & Shine LED garden lampCan be controlled with Smart home Zigbee remote controlCan be used with Smart home gateways that have a Zigbee interfaceRGBW multi-color changePlug & Shine basic set comprising of 3 lamps, 5 meter cable with 4 outputs and transformerDirected lightLED bulb (firmly mounted) includedCan be combined with all accessories from the Plug & Shine series
Scope of delivery
- Zigbee gateway
- MaxLED500 RBGW
- User manual.





























