Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A
- 1 x 400 V
- 1 x 230 V AC
- 1.73 A
- 400 VA
Technical specifications
- Product type
Control transformer
- Output voltage
230 V AC
- Output current
1.73 A
- No. of outputs
1 x
- No. of inputs
1 x
400 VA
- Input voltage
400 V
- Connection
Screw terminal
- Output voltage (number x voltage)
1 x 230 V AC
- Input voltage (number x voltage)
1 x 400 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Features
+/- 5% input voltage terminal
- Type
WUSTTR 400/21230
400 VA
- Output voltage
230 V AC
- Mounting type
Screws
- Type
WUSTR 400/21230
Documents & Downloads
Datasheet
Datasheet 530111 Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A
User & Safety Instructions
User & Safety Instructions 530111 Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A
Description
All transformers feature terminals, earth connections and welded bases. Control transformers provide galvanic isolation from the supplying mains, with the short-circuit current in the event of a fault and reduce voltage surges. These control transformers, in addition to their special design etc. are produced as a safety-and isolating transformers with increased air and creepage distances.