Number
Highlights & Details
HellermannTyton 525-13523 HC12-52-PE-CL Badge Fitting type: Cable tie Writing area: 52 x 13 mm Transparent 1 pc(s)
Our service for you
Technical specifications
- Flame retardant features: conforms UL94 HB
- Type
HC12-52-PE-CL
- Product type
Badge
- Fitting type
Cable tie
- Writing area length
52 mm
- Writing area width
13 mm
- Writing area
52 x 13 mm
- Material
Polyethylene (PE)
- Suited for series
Labels
Single wires
Universal usage
- Features
UL94 flammability rating
UV-resistant
Halogen-free
Oil-resistant
Weatherproof
- Min. temperature
-60 °C
- Max. temperature
+65 °C
- Factory colour
Transparent
- Dim
(L x W) 52 mm x 13 mm
- Type
Character holder
- Content
1 pc(s)
- Width
13 mm
- Length
52 mm
- RoHS-compliant
Yes
- Material (details)
Polyethylene, UV weather-resistant (PEUV)
- Operating temperature
-60 - +65 °C
- Temperature range
-60 - +65 °C
Documents & Downloads
Datasheet
Datasheet 545831 HellermannTyton 525-13523 HC12-52-PE-CL Badge Fitting type: Cable tie Writing area: 52 x 13 mm Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545831 HellermannTyton 525-13523 HC12-52-PE-CL Badge Fitting type: Cable tie Writing area: 52 x 13 mm Transparent 1 pc(s)
Description
Helafix HC are precut and punched and supplied in a bag.