Number
Highlights & Details
Double sided adhesive tape with foam carrier
- White
- (L x W) 33 m x 25 mm
- UV-resistant, Weatherproof, High shear strength
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
UV-resistant
Weatherproof
High shear strength
- Length
33 m
- Width
25 mm
- Thickness
1.6 mm
- Max. temperature
+105 °C
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
Urethane
- Series
Scotch-Mount 4026
- Type
40262533
- Content
1 pc(s)
- Dim
(L x W) 33 m x 25 mm
- Material (details)
High-temperature acrylic adhesive 100
- Material thickness
1.6 mm
- Temperature range
+105 °C, for a short time 190 °C
Documents & Downloads
Datasheet
Datasheet 547178 3M 40262533 Double sided adhesive tape Scotch-Mount 4026 White (L x W) 33 m x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 547178 3M 40262533 Double sided adhesive tape Scotch-Mount 4026 White (L x W) 33 m x 25 mm 1 pc(s)
Information
Information 547178 3M 40262533 Double sided adhesive tape Scotch-Mount 4026 White (L x W) 33 m x 25 mm 1 pc(s)
Description
Scotch-MountTM 4026
Double sided glue band with Polyurethan-foam carrier is equipped with premium Acrylat-adhesive. It is particularly recommended in usage, where high durability, shear strength and excellent temperature resistance as well as goo UV- weathering and solvent resistance is required.
It is applied for lasting fastening or mounting of e.g. brackets, hooks, emblems, shields etc. Moreover, it also finds application in advertising material and decoration field for mounting display and decoration elements.
Successful- since more than 30 years for lasting fastening of mirrors in furniture and interiors industry and in Fairs and Showrooms also.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape